Texas Instruments DS160PR410EVM-SMA Evaluation Module
Texas Instruments DS160PR410EVM-SMA Evaluation Module provides a complete high bandwidth platform for evaluating the signal conditioning features of the DS160PR410. The DS160PR410 is a quad-channel PCI-express gen-4 linear Redriver. The Texas Instruments DS160PR410EVM-SMA evaluation board option features a single, standalone DS160PR410 device with high-speed I/Os routed to SMA connectors. The SMA connectors can interface to multiple connector types through commercially available breakout cables, adaptors, and boards (not included).Features
- One standalone 4-channel redriver with the high-speed I/Os routed to SMA connectors
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 18dB at 8GHz
- Programmable device configuration through GPIO or I2C/SMBus
- Industrial temperature range of –40ºC to 85ºC
- Flow-through layout in 4mm×6mm 40-pin, leadless WQFN 0.4mm pitch package
Applications
- PCI Express Gen-1, 2, 3, and 4
- High-speed interfaces up to 25Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Layout
Inilathala: 2019-12-24
| Na-update: 2024-02-16