Texas Instruments DS90LV047-48AEVM Evaluation Module (EVM)
Texas Instruments DS90LV047-48AEVM Evaluation Module (EVM) is designed for performance and functional evaluation of the DS90LV047A and DS90LV048A. The DS90LV047A is a 3V LVDS Quad CMOS Differential Line Driver and the DS90LV048A 3V LVDS CMOS Differential Line Receiver. With the Texas Instruments DS90LV047-48AEVM, users can quickly evaluate the output waveform characteristics and signal integrity supported by the DS90LV047A and DS90LV048A. Header pins allow access to the DS90LV047A and DS90LV048A inputs and outputs. These header pins also facilitate connection to lab equipment or user systems for performance evaluation.Features
- DS90LV047A converts single-ended LVCMOS to differential LVDS
- DS90LV048A converts differential LVDS to single-ended LVCMOS
- > 400Mbps (200MHz) switching rates
- 3.3V single supply operation
Applications
- Wireless/telecom infrastructure
- Medical/health
- Multi-function printers
- Factory automation and control
- EPOS/ECR/cash drawer
Setup Configuration
Inilathala: 2016-05-04
| Na-update: 2025-03-06