Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module
Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module (EVM) helps the user evaluate the operation and performance of the DS90UB953-Q1 2MP MIPI® CSI-2 FPD-Link III serializer (SER). The Texas Instruments DS90UB953-Q1 translates data from up to 4 MIPI CSI-2 lanes at 830Mbps each to transport data into a high-speed serialized FPD-Link III interface over a single 50Ω coax cable.Features
- MIPI D-PHY / CSI-2 version 1.1 compliant
- The system interface supports sensor CSI data transmission at up to 3.2Gbps
- Supports sensor CSI data transmission at up to 3.32Gbps
- Coax cable and power-over coax supported
- Multi-camera synchronization and monitoring and reporting for diagnostics
- Compatible with DS90UB954, DS90UB960, DS90UB964 and DS90UB934 Deserializer evaluation module
Required Equipment
- DS90UB954-Q1EVM (or variant)
- One DACAR/FAKRA coax cable
- DC power supply for DS90UB954-Q1EVM (or variant) only
- Power supply cables (for example, banana to coax, banana to grabber, and so forth)
- Two male USB-to-mini USB cables
- USB2ANY or an Aardvark I2C/SPI Host Adapter
- Analog LaunchPAD software (this software is not required if an external ECU is used)
Board Layout
Inilathala: 2023-05-05
| Na-update: 2023-08-24