Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB95x-Q1EVM Evaluation Module (EVM) is a functional board design for evaluating the DS90UB953-Q1 FPD-Link III serializer. The DS90UB953-Q1 serializer is designed to support high-speed raw data sensors, including 2MP imagers at 60fps, as well as 4MP, 30fps cameras, satellite RADAR, LIDAR, and time-of-flight (ToF) sensors. The Texas Instruments DS90UB95x-Q1EVM is designed for easy accessibility to the device pins with tap points for monitoring or applying signals, additional pads for termination, and multiple connector options.

Features

  • MIPI D-PHY / CSI-2 version 1.1 compliant
  • The system interface supports sensor CSI data transmission at up to 3.2Gbps
  • Coax cable and power-over coax supported
  • Multi-camera synchronization and monitoring and reporting for diagnostics
  • Compatible with DS90UB954, DS90UB960, DS90UB964 and DS90UB934 deserializer evaluation module

Kit Contents

  • DS90UB953A-Q1EVM evaluation board
  • USB-to-USB mini cable
Inilathala: 2019-07-01 | Na-update: 2023-09-27