Texas Instruments DSLVDS1001-1002EVM Evaluation Module

Texas Instruments DSLVDS1001-1002EVM Evaluation Module is a platform to evaluate the DSLVDS1001 3.3V LVDS Differential Line Driver and DSLVDS1002 3.3V LVDS Differential Line Receiver. The DSLVDS1001-1002EVM determines output waveform characteristics and signal integrity supported by the DSLVDS1001 and DSLVDS1002. The header pins facilitate a connection to lab equipment or user systems while allowing access to the DSLVDS1001 and DSLVDS1002 inputs and outputs.

Features

  • DSLVDS1001 Converts single-ended LVTTL/LVCMOS to differential LVDS
  • DSLVDS1002 Converts differential LVDS to single-ended LVTTL/LVCMOS
  • Up to 400Mbps (200MHz) switching rates
  • 3.3V Single or dual-supply operation

Setup Configuration

Application Circuit Diagram - Texas Instruments DSLVDS1001-1002EVM Evaluation Module
Inilathala: 2018-09-21 | Na-update: 2023-09-06