Texas Instruments ESD2CANx-Q1 ESD Protection Diodes

Texas Instruments ESD2CANx-Q1 ESD Protection Diodes are automotive, two-channel bidirectional diodes for Controller Area Network (CAN) interface protection. These protection diodes are rated to dissipate contact ESD strikes specified in the ISO 10605 automotive standard. The ESD2CANx-Q1 ESD diodes feature a 2.8pF typical low IO capacitance per channel and a pin-out to suit two automotive CAN bus lines (CANH and CANL). These protection diodes feature a low dynamic resistance and low clamping voltage that enables system-level protection against transient events. The ESD2CANx-Q1 ESD diodes are AEC-Q100 qualified for automotive applications and available in a 3-pin SOT-23 lead package. Typical applications include Controlled Area Network Flexible data-rate (CAN-FD), low fault-tolerant CAN, high-speed CAN, and industrial control networks.

Features

  • AEC-Q101 qualified
  • 36V working voltage
  • IEC 61000-4-2 ESD protection:
    • ±25kV contact and ±25kV air-gap discharge
  • ISO 10605 (330pF, 330Ω) ESD protection:
    • ±25kV contact and ±25kV air-gap discharge
  • 4.3A, IEC 61000-4-5 surge protection (8/20µs)
  • 2.8pF typical I/O capacitance
  • Low clamping voltage protects downstream components
  • SOT-23 (DBZ) small, standard footprint
  • Leaded packages to allow for Automatic Optical Inspection (AOI)

Applications

  • Automotive in-vehicle networks:
    • Controller area network (CAN)
    • Controlled area network flexible data-rate (CAN-FD)
    • Low, fault-tolerant CAN
    • High-speed CAN
  • Industrial control networks:
    • DeviceNet IEC 62026-3
    • CANopen–CiA 301/302-2 and EN 50325-4

Typical Application Diagram

Application Circuit Diagram - Texas Instruments ESD2CANx-Q1 ESD Protection Diodes
Inilathala: 2024-04-23 | Na-update: 2025-05-08