Texas Instruments HD3SS460 High-Speed Crosspoint Switch EVM

Texas Instruments HD3SS460 High-Speed Passive Crosspoint Switch Evaluation Module is designed to evaluate the HD3SS460. The HD3SS460 from Texas Instruments is a high-speed passive crosspoint switch designed to support low speed and high-speed signal switching required for Type C™ with Alternate mode applications. The HD3SS460-EVM-SRC comes with a legacy USB receptacle to connect to legacy USB systems. It also includes a DisplayPort receptacle to connect to DisplayPort capable source. There is no onboard CC/PD controller. The board has test headers that can be used to connect CC and/or other necessary signals to an external Type-C controller to evaluate the Type-C implementation.

Features

  • Plug-and-play design
  • Power can be provided by USB only external DC power is required unless a standalone operation
  • The HD3SS460EVM-SRC can be used with a legacy DP source or USB host system to evaluate the Type-C implementation
  • The board has test headers that can be used to connect CC and other necessary signals to an external Type-C controller to evaluate the
  • Type-C implementation
  • The EVM is configurable by jumpers
Inilathala: 2015-06-23 | Na-update: 2022-03-11