Texas Instruments INA191EVM Evaluation Module (EVM)
Texas Instruments INA191EVM Evaluation Module (EVM) is designed to evaluate the performance of the INA191 voltage-output, current shunt monitor in various configurations. This small module is five completely independent boards that the user can break off. Five identical boards (15A rating) can be used for the five device gain variants. Each board provides test points for VS, GND, OUT, and ENABLE. The Texas Instruments INA191EVM are also compatible with 1206 to 0603 shunt resistors. The enable pin can be shorted to VS or GND or driven with an external source. Pads and sockets allow for quick implementation of input filter/protection and output filtering.Features
- Evaluation of all gain options through provided device boards
- Ease of access to device pins with test points
- Pads and sockets for optional filtering at the input pins and output pin
- Pads for optional input protection devices (TVS or Zener diodes)
- Multiple input signal options, including a method to solder the shunt resistor (0603, 0805, 1206) and safely measure current up to 15A
Kit Contents
- INA191EVM Evaluation Module
- Five shunt connectors for the headers (2-881545-2)
- Two quick-fit connectors to connect measurement source (4-520448-2)
Board Layout
Inilathala: 2019-05-20
| Na-update: 2023-09-15