Texas Instruments INA296xEVM Evaluation Modules

Texas Instruments INA296xEVM Evaluation Modules are small modules with five completely independent boards that the user can break off. Five schematically identical boards are offered for each of the five gain variations of the INA296x with inputs up to 110V common mode and 10A (onboard shunt) input capability. The only difference between the INA296AEVM and INA296BEVM is the software version installed on the device: "A" or "B".

Features

  • Evaluation of all gain options through provided device boards
  • Pads and sockets for optional filtering at the input pins and output pin
  • Ease of access to device pins with test points
  • Multiple input signal options, including a method to solder a shunt resistor (2512) and safely measure current up to 10A

PCB Layout

Texas Instruments INA296xEVM Evaluation Modules
Inilathala: 2022-12-20 | Na-update: 2022-12-23