Texas Instruments INA299-Q1 Current Sense Amplifiers

Texas Instruments INA299-Q1 Current Sense Amplifiers are precise, bidirectional devices that can measure voltage drops across shunt resistors over a wide common-mode range from -2V to 80V. These amplifiers are AEC-Q100, 650kHz, high-precision current sense amplifiers. The INA299-Q1 amplifiers operate from a single 2.7V to 12V supply voltage, drawing 650µA of supply current. These amplifiers are available in three gain options: 20V/V, 50V/V, and 100V/V. The INA299-Q1 amplifiers are specified to operate over an operating temperature range of -40°C to 125°C and are offered in a 6-pin SOT-23 package. The INA299-Q1 devices are AEC-Q100 qualified for automotive applications. These amplifiers are ideal for eTurbo/charger, Electric Power Steering (EPS), starter/generator, regenerative braking, and brake system.

Features

  • AEC-Q100 qualified for automotive applications with -40°C to 125°C, TA temperature grade 1
  • Functional safety-capable documentation is available to aid in functional safety system design
  • Wide common-mode voltage:
    • -2V to 80V operational voltage range
    • -12V to 85V survival voltage range
  • Bidirectional operation
  • 650kHz (20V/V gain) high small signal bandwidth
  • 2.5V/µs slew rate
  • 6.5µs step response settling time to 1%
  • 120dB high CMRR
  • ±0.25%, ±10ppm/°C drift gain error (maximum)
  • ±150µV, ±0.5µV/°C drift offset voltage (maximum)
  • Operates from a 2.7V to 12V supply voltage range
  • 650μA operational current
  • Available gains:
    • INA299A1-Q1: 20V/V
    • INA299A2-Q1: 50V/V
    • INA299A3-Q1: 100V/V
  • SOT23-6 (DBV) package option

Applications

  • eTurbo/chargers
  • Electric Power Steering (EPS)
  • Starter/generators
  • Regenerative breaking
  • Brake systems

Typical Application - DC/DC Converter

Application Circuit Diagram - Texas Instruments INA299-Q1 Current Sense Amplifiers

Block Diagram

Block Diagram - Texas Instruments INA299-Q1 Current Sense Amplifiers
Inilathala: 2025-11-05 | Na-update: 2025-12-01