Texas Instruments INA423xEVM Evaluation Modules (EVMs)
Texas Instruments INA423xEVM Evaluation Modules (EVMs) are a platform for evaluating the main features and performances of the INA4230 and INA4235. The INA4230 and INA4235 devices are digital power monitors with integrated 16-bit delta-sigma ADCs designed for current-sensing applications. The Texas Instruments INA423xEVM supports current measurements up to 10A per channel and comes with a GUI to help read and write device registers.Features
- GUI support to read and write device registers as well as view and save results data
- Multiple channel support with a single SCB/GUI
- Conveniently powered from a common micro-SB connector through the SCB
Board Layout
Inilathala: 2024-06-28
| Na-update: 2024-08-13