Texas Instruments ISO1412DWEVM Evaluation Module

Texas Instruments ISO1412DWEVM Evaluation Module is designed to quickly and easily demonstrate the high performance, reinforced isolated RS-485 ISO1412 in a 16-Pin package (Package Code-DW). The ISO1412 are galvanically-isolated differential line transceivers for TIA/EIA RS-485 and RS-422 applications. The Texas Instruments ISO1412DWEVM Evaluation Module features enough test points and jumper options to evaluate the device with minimal external components.

Features

  • Robust EMC isolated RS-485
  • Isolation barrier life >25 years

Board Layout

Location Circuit - Texas Instruments ISO1412DWEVM Evaluation Module
Inilathala: 2019-03-20 | Na-update: 2023-08-07