Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolator

Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolators are high-performance, quad-channel digital isolators with 8000VPK isolation voltage. These devices have reinforced isolation certifications according to VDE, CSA, and CQC. These isolators provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. ISO7840 has four forward and zero reverse-direction channels. If the input power or signal loss, default output is 'high' for the ISO7840 device and 'low' for the ISO7840F device. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Features

  • Up to 100Mbps signaling rate
  • 2.25V to 5.5V supply range
  • -55°C to +125°C temperature range
  • Low power consumption, typical 1.7mA per channel at 1Mbps
  • 11ns typical (5V supplies) low propagation delay
  • ±100kV/μs CMTI
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • >25 years isolation barrier life
  • Wide body SOIC-16 package
  • Safety and Regulatory Approvals
    • 8000VPK VIOTM and 2121VPK VIORM reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12
    • 5.7kVRMS isolation for 1 minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1, IEC 60601-1 and IEC 61010-1 end equipment standards
    • CQC certification per GB4943.1-2011

Applications

  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

Functional Block Diagram

Block Diagram - Texas Instruments ISO7840/ISO7840F Quad-Channel Digital Isolator
Inilathala: 2015-09-15 | Na-update: 2022-03-11