Texas Instruments ISOM-EVM Univeral Evaluation Module (EVM)

Texas Instruments ISOM-EVM Univeral Evaluation Module (EVM) supports the evaluation of TI opto-emulators in 5-pin DFF, 4-pin DFG, 4-pin DFH, and 4-pin DFS SOIC packages. The evaluation module can be reconfigured to evaluate different opto-emulators, input signals, or other applications by changing the module configuration and component values. The Texas Instruments ISOM-EVM does not have opto-emulator ICs mounted on the board to allow the user to mount a compatible IC of the user's choosing. The user can break the board into three units to individually test the printed circuit boards.

Features

  • A platform for a complete evaluation of opto-emulators with different package footprint options
  • The break-away design allows for easy separation of board footprints
  • Supports DFF, DFG, DFH and DFS packages
  • Test points and jumper options
  • Passives and footprints for basic modifications included

Required Equipment

  • Oscilloscope
  • Signal generator

Board Layout

Location Circuit - Texas Instruments ISOM-EVM Univeral Evaluation Module (EVM)
Inilathala: 2024-10-21 | Na-update: 2024-10-29