Texas Instruments IWR1843BOOST Industrial Evaluation Module
Texas Instruments IWR1843BOOST Industrial Evaluation Module is an easy-to-use evaluation board for the single-chip IWR1843 mmWave sensing device. The device offers direct connectivity to the TI MCU LaunchPad™ development kit ecosystem. The IWR1843BOOST provides everything required to start developing on a low-power Arm® Cortex™-R4F processor. To quickly integrate a simple user interface, the evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs.The IWR1843BOOST Industrial Evaluation Module is compatible with various MCU LaunchPad development kits, using the standard 20-pin BoosterPack headers, allowing easy prototyping.
Features
- The onboard antenna enables field testing
- XDS110-based JTAG with a serial-port interface for flash programming
- UART-to-USB interface for control, configuration, and data visualization
- TI LaunchPad development-kit interface to seamlessly connect to TI MCUs
- CAN connector enables a direct interface to car units
Kit Contents
- Micro USB cable (3025010-03)
- M3-size screws (PMSSS 632 0038 PH)
- Mounting brackets with Bumpon™ (36-625-ND, SJ61A1)
- M3-size nuts (HNSS 632)
- Jumpers (SPC02SYAN)
Front & Back View
Additional Resources
Inilathala: 2019-09-05
| Na-update: 2023-11-22