Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module

Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module features a short-range antenna with a wide field of view (FoV), permitting direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST). The Evaluation Module contains a 60GHz mmWave radar transceiver and antenna etched on the Rogers board. The board allows access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.

The IWR6843ISK-ODS supports standard mmWave tools and software, including mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). The IWR6843ISK-ODS combined with the MMWAVEICBOOST (sold separately) can interface with the MCU LaunchPad™ development kit ecosystem. The Texas Instruments IWR6843ISK-ODS requires a separate external power supply complying with applicable regional safety standards.

Features

  • 60GHz mmWave sensor
  • Four receive (RX) and three transmit (TX) antenna
  • 120° Azimuth FoV
  • 120° Elevation with approximately 12m range
  • Direct interface with MMWAVEICBOOST
  • Supports 60-pin high-speed interface for host-controlling interface
  • The module is capable of having onboard power-management IC (PMIC), power-consumption monitoring, and temperature sensor

Kit Contents

  • IWR6843ISK-ODS plug-in module
  • Plain washers
  • Phillips flat-head screw (M3 16mm length)
  • Hex nut (steel M3x0.5)
  • Hex standoff (aluminum M3 5mm length)
  • Quick-start guide
  • Warranty card (disclaimer sheet)

Layout

Location Circuit - Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module
Inilathala: 2019-03-13 | Na-update: 2024-05-20