Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory
Texas Instruments JOYSTICK-MAG-ACC Joystick Magnetic Accessory is developed for magnetic sensing evaluation modules such as the TMAG5170UEVM 3D Hall-Effect sensor EVM. The TI JOYSTICK-MAG-ACC attachment implements a 3/8" (9.5mm) spherical magnet as a magnetic field source and mechanical bearing.The magnet clips into the base, where it may pivot above a three-dimensional Hall effect sensor. This motion enables the magnet to supply the necessary magnetic field input to the sensor to detect both the angle and magnitude of tilt.
Features
- 3/8" (9.5mm) spherical magnet
- Magnet clips into the base
- Detects both the angle and magnitude of tilt
Applications
- Robotic arm sensors
- Mobile robot motor control
- Proximity sensors
- Linear motor position sensors
- Servo drive position sensors
- Actuators
- Robotic lawnmowers
- Vacuum robots
- Washer and dryers
- Door and window sensor
Joystick Attachment Exploded View
Thumb Toggle
Inilathala: 2025-02-07
| Na-update: 2025-04-17