Texas Instruments LAUNCHXL-CC1352P SimpleLink™ LaunchPad™ Dev Kit

Texas Instruments LAUNCHXL-CC1352P Multi-band CC1352P Wireless MCU LaunchPad™ Development Kit allows development on CC1352P and CC2652P devices with multi-band radio support for concurrent 2.4GHz and sub-1GHz operation. The LAUNCHXL-CC1352P Development Kit supports protocols including BLUETOOTH® Low Energy, Sub-1 GHz, Thread, Zigbee®, and 802.15.4 with the compatible CC13x2-CC26x2 SDK.

The TI LAUNCHXL-CC1352P Kit offers LaunchPad variations that feature different RF matching networks on the 20dBm PA output port. These include the LAUNCHXL-CC1352P1, which offers 868/915MHz up to 20dBm and 2.4GHz up to 5dBm. The LAUNCHXL-CC1352P-2, which offers 868/915MHz up to 14dBm and 2.4GHz up to 20dBm, supports CC1352P and CC2652P. Additionally, the LAUNCHXL-CC1352P-4 offers 433MHz up to 14dBm and 2.4GHz up to 10dB.

Features

  • Broadband antenna support for Sub-1GHz (868MHz / 915MHz / 433MHz) and 2.4GHz frequency bands
  • The onboard emulator quick-starts the instant code development
  • All IOs accessible on pin headers compatible with the LaunchPad/BoosterPack ecosystem

Kit Contents

  • LaunchPad board
  • Micro USB cable
  • Quick start guide

Edge Impulse Resources

Infographic - Texas Instruments LAUNCHXL-CC1352P SimpleLink™ LaunchPad™ Dev Kit

Overview

Texas Instruments LAUNCHXL-CC1352P SimpleLink™ LaunchPad™ Dev Kit
Inilathala: 2020-10-07 | Na-update: 2024-08-29