Texas Instruments LM25149/LM25149-Q1 Buck DC/DC Controller

Texas Instruments LM25149/LM25149-Q1 Synchronous Buck DC/DC Controller is a 42V, ultra-low IQ synchronous buck DC/DC controller for high-current, single-output applications. The controller uses a peak current-mode control architecture for easy loop compensation, fast transient response, and excellent load and line regulation. The LM25149/LM25149-Q1 can be set up in interleaved mode with accurate current sharing for high-current applications. It can operate with VIN as low as 3.5V, at nearly 100% duty cycle if needed.

The LM25149/LM25149-Q1 has two unique EMI reduction features: active EMI filter and dual random spread spectrum (DRSS). The active EMI filter senses any noise or ripple voltage on the DC input bus and injects an out-of-phase cancellation signal to reduce the disturbance. DRSS combines low-frequency triangular and high-frequency randomized modulations to mitigate EMI across lower and higher frequency bands, respectively. This hybrid technique aligns with industry-standard EMC tests' multiple resolution bandwidth (RBW) settings.

Additional features of the LM25149/LM25149-Q1 include 150°C maximum junction temperature operation, user-selectable diode emulation for lower current consumption at light-load conditions, open-drain power-good flag for fault reporting, and output monitoring. It also has precision enable input, monotonic start-up into a pre-biased load, integrated VCC bias supply regulator and bootstrap diode, internal 3ms soft-start time, and thermal shutdown protection with automatic recovery.

The Texas Instruments LM25149/LM25149-Q1 controller comes in a 3.5mm × 5.5mm thermally enhanced, 24-pin VQFN package with an exposed pad to aid thermal dissipation. The LM25149-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Functional Safety-Capable
    • Documentation available to aid functional safety system design
  • Two integrated EMI mitigation mechanisms
    • Active EMI Filter for enhanced EMI performance at lower frequencies
    • Selectable dual random spread spectrum (DRSS) for enhanced EMI performance across low and high-frequency bands
    • EMI reduced by an average of 25dBµV
    • Reduces the external differential-mode input filter size by 50% and lowers systems cost
    • Optimized for CISPR 32 Class B requirements
  • Versatile synchronous buck DC/DC controller
    • Wide input voltage range of 3.5V to 42V
    • 1% accurate, fixed 3.3V, 5V, 12V, or adjustable output from 0.8V to 36V
    • 150°C maximum junction temperature
    • Shutdown mode current: 2.3µA
    • No-load sleep current: 9.5µA
    • Stackable up to two phases
    • Advanced dropout with frequency foldback
  • Switching frequency from 100kHz to 2.2MHz
    • SYNC in and SYNC out capability
  • Inherent protection features for robust design
    • Internal hiccup-mode overcurrent protection
    • ENABLE and PGOOD functions
    • VCC, VDDA, and gate-drive UVLO protection
    • Internal or external loop compensation
    • Thermal shutdown protection with hysteresis

Applications

  • Building automation
  • Industrial transport
  • Power delivery
  • Test and measurement
  • Aerospace and defense

Typical Application Schematic

Schematic - Texas Instruments LM25149/LM25149-Q1 Buck DC/DC Controller
Inilathala: 2022-03-10 | Na-update: 2023-03-13