Texas Instruments LM36011EVM 1 LED Flash Driver Evaluation Module

Texas Instruments LM36011EVM Inductorless 1LED Flash Driver with 1.5A High-Side Current Source Evaluation Module demonstrates the operation and performance of the LM36011. The LM36011EVM offers a boost converter with a 2.8A inductor current limit, 7-bit current adjustability for flash or torch, and full suite protection and diagnostic features. The device comes in a tiny WCSP package size dimensions of 0.8mm x 1.512mm.

Features

  • 1.5A Current source
  • Boost converter with 2.8A inductor current limit
  • 7-Bits current adjustability for flash or torch
  • Full suite of protection and diagnostic features
  • 0.8mm x 1.512mm Tiny WCSP package

Layout

Texas Instruments LM36011EVM 1 LED Flash Driver Evaluation Module
Inilathala: 2017-10-27 | Na-update: 2022-07-11