Texas Instruments LM4041/LM4041xQ Precision Voltage References

Texas Instruments LM4041/LM4041xQ Precision Voltage References are versatile, easy to use, and developed for a wide range of applications. The devices do not need external capacitors to operate and are stable with all capacitive loads.

The TI LM4041/LM4041xQ References feature low dynamic impedance, low noise, and a low-temperature coefficient to support a stable output voltage across a wide range of operating currents and temperatures. The LM4041 utilizes fuse and Zener-zap reverse breakdown voltage trim during wafer sort to deliver four output voltage tolerances, ranging from 0.1% (maximum) for the A grade to 1% (maximum) for the D grade. Therefore, a great deal of flexibility is presented to developers in choosing the best cost-to-performance ratio for applications. The LM4041 is supplied in a fixed (1.225V nominal) or an adjustable version (which requires an external resistor divider to set the output to a value between 1.225V and 10V).

The LM4041 is also created for portable applications, packaged in space-saving SC-70 and SOT-23-3 and requiring a minimum current of 45μA (typical). The TO-92 package is also available for through-hole packaging requirements. The LM4041xI is characterized for operation over an ambient temperature range of -40°C to +85°C, and the LM4041xQ is characterized for operation over an ambient temperature range of -40°C to +125°C.

Features

  • 1.225V Fixed and adjustable outputs (1.225V to 10V)
  • Tight output tolerances and low-temperature coefficient
    • Maximum 0.1%, 100ppm/°C – A grade
    • Maximum 0.2%, 100ppm/°C – B grade
    • Maximum 0.5%, 100ppm/°C – C grade
    • Maximum 1.0%, 150ppm/°C – D grade
  • Low output noise of 20μVRMS (typical)
  • Wide operating current range of 45μA (typical) to 12mA
  • Stable with all capacitive loads; no output capacitor required
  • Available in
    • Industrial temperature of -40°C to +85°C
    • Extended temperature of -40°C to +125°C

Applications

  • Data-Acquisition Systems
  • Power supplies and power-supply monitors
  • Instrumentation and test equipment
  • Process control
  • Precision audio
  • Automotive electronics
  • Energy management/metering
  • Battery-powered equipment

Functional Block Diagram

Block Diagram - Texas Instruments LM4041/LM4041xQ Precision Voltage References

Pin Configurations

Application Circuit Diagram - Texas Instruments LM4041/LM4041xQ Precision Voltage References
Inilathala: 2025-01-17 | Na-update: 2025-01-28