Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module

Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module (EVM) showcases the features and performance of the LM5155 as a wide input non-synchronous SEPIC controller. The standard configuration is designed to provide a regulated output of 12V at up to 2A from an input of 3V to 42V, switching at 2.2MHz. By replacing the IC, the Texas Instruments LM5155EVM-SEPIC can also demonstrate the performance of the LM51551-Q1, LM5155, and LM51551.

Features

  • 3V to 42V input voltage range 
  • Output voltage 12V, up to to 2A
  • Switching frequency 2.2MHz
  • Two-layer PCB with a single-sided component population

Required Equipment

  • Power Supply - Adjustable power supply capable of 0V to 42V and source at least 10A
  • Electronic Loads - Capable of at least 20V and 5A
  • Oscilloscope - An oscilloscope and 10× probes with at least 20MHz bandwidth
  • Input and Output Cables - Capable of conducting 10A current are recommended
  • Multi-meters
    • Voltmeter 1 - Input voltage, connect from VIN to GND
    • Voltmeter 2 - Output voltage, connect from VOUT to GND
    • Ammeter 1 - Input current must be able to handle 10A
    • Ammeter 2 - Output current must be able to handle 3A

Test Setup

Chart - Texas Instruments LM5155EVM-SEPIC Controller Evaluation Module
Inilathala: 2020-03-10 | Na-update: 2024-05-29