Texas Instruments LM5175EVM-HP Buck-Boost Converter EVM
Texas Instruments LM5175EVM-HP Buck-Boost Converter Evaluation Module (EVM) is a fully assembled and tested platform for evaluating the LM5175. The LM5175 is a 4-switch synchronous buck-boost controller. The evaluation module has an input voltage range of 6V to 36V. The output voltage is set as 12V using an external feedback resistor divider. The output current is up to 10A, with the output power being up to 120W. The Texas Instruments LM5175EVM-HP has constant output voltage and constant output current options with optional frequency dithering. It also includes optional parallel FET sites that provide flexibility to extend output power capability further.Features
- Wide input voltage range from 6V to 36V
- 12V nominal output voltage and up to 10A output current capability (120W output power)
- Constant output voltage and constant output current options
- Optional frequency dithering
- Optional parallel FET sites provide flexibility to extend output power capability further
Inilathala: 2016-07-05
| Na-update: 2022-03-11