Texas Instruments LM5176EVM-HP Buck-Boost Controller EVM
Texas Instruments LM5176EVM-HP Buck-Boost Controller Evaluation Module (EVM) demonstrates the LM5176. The LM5176 is a flexible, high-power buck-boost controller. The Texas Instruments LM5176EVM-HP is configured to operate from an input voltage range of 6V-36V and provides a regulated 12V output with up to 12A of load current.Features
- High power design
- Wide input voltage range of 6V-36V
- High efficiency, synchronous buck-boost conversion
- 250 kHz switching frequency
- Flexible design using standard 5mm x 6mm FETs
Connection Diagram
Inilathala: 2017-08-04
| Na-update: 2025-03-05