Texas Instruments LM51772EVM-HP Evaluation Module

Texas Instruments LM51772EVM-HP Evaluation Module is designed to demonstrate the performance of LM51772, a wide-VIN high-power buck-boost controller. This module operates at a 9V to 48V input voltage range and 600kHz default switching frequency. The LM51772EVM-HP module provides a regulated output voltage when the input voltage is higher, equal, or lower than the adjusted output voltage. This evaluation module features optional Synchronization (SYNC), programmable input Under-Voltage Lock-Out (UVLO), output Constant Voltage (CV), and Constant Current (CC) options. Typical applications include wireless charging, industrial and rugged PCs, docking stations, Battery Backup Units (BBU), merchant DC/DC, and USB type-C® power delivery.

Features

  • 9V to 48V wide input voltage range
  • 20V regulated output voltage
  • 5A maximum output current
  • 600kHz default switching frequency
  • Ultra-high (>95%) peak power conversion efficiency
  • Adjustable output voltage using feedback resistor divider or I2C interface
  • Optional Synchronization (SYNC)
  • Easy configuration of current monitor or limiter
  • Support for cable drop compensation
  • Output disconnect support
  • Programmable input Under-Voltage Lock-Out (UVLO) threshold and hysteresis
  • Output Constant Voltage (CV)
  • Constant Current (CC) options
  • I2C interface with USB2ANY and GUI
  • Setting of configuration resistor RCFG2 through DIP switches

Applications

  • USB type-C® power delivery:
    • Docking station
    • PC monitor
    • Desktop PC
  • Wireless charging
  • Industrial PC and rugged PC
  • Docking station
  • Battery Backup Unit (BBU)
  • Merchant DC/DC
Inilathala: 2024-04-25 | Na-update: 2024-08-16