Texas Instruments LM63635DNEVM Regulator Evaluation Module
Texas Instruments LM63635DNEVM Regulator Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM636x5CAQDRRQ1 buck regulator. The LM636x5CAQDRRQ1 is a family of synchronous step-down DC/DC converters capable of driving up to 3.5A of load current from an input voltage of 3.5V to 36V. The Texas Instruments LM63635DNEVM has been designed for the maximum flexibility regarding component selection. This feature allows the user to place preferred components on the board, such as the inductor, the capacitors, or both, and test the regulator's performance. This feature also allows the power supply system to be tested before committing the design to production.Features
- Integrated synchronous rectification
- Low operating quiescent current
- High efficiency at light loads
- Low minimum on-time
Board Layout
Inilathala: 2022-09-27
| Na-update: 2025-05-21