Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM)

Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM) is designed to use a regulated or non-regulated high-voltage input rail ranging from 8V to 65V to produce a tightly regulated output voltage of 3.3V at load currents up to 10A. This wide VIN range DC-DC solution offers an outsized voltage rating and operating margin to withstand supply rail voltage transients. The free-running switching frequency is 400kHz and is synchronizable to an external clock signal at a higher or lower frequency. The powertrain passive components selected for the Texas Instruments LM706A0QEVM are automotive AEC-Q200 rated and are available from multiple component vendors.

Features

  • 8V to 65V input voltage range
  • 3.3V output voltage with 1% setpoint accuracy
  • Rated for 10A of load current
  • Ultra-low IQ
  • Optional dual-random spread spectrum for EMI mitigation
  • Fully assembled, tested, and proven PCB layout with a small footprint

Kit Contents

  • LM706A0QEVM circuit board
  • Evaluation module disclaimer Read Me
  • Prototype evaluation module disclaimer Read Me

Applications

  • High-current automotive electronic systems
  • ADAS and body electronics
  • Infotainment systems and instrument clusters
  • Automotive HEV/EV powertrain systems

Board Layout

Location Circuit - Texas Instruments LM706A0QEVM Converter Evaluation Module (EVM)
Inilathala: 2024-10-22 | Na-update: 2024-10-30