Texas Instruments LM74930Q1EVM Evaluation Module
Texas Instruments LM74930Q1EVM Evaluation Module is designed to quickly and easily demonstrate the performance of the LM74930-Q1 ideal diode controller. The LM74930-Q1 features power path ON/OFF control, overcurrent, short-circuit, and overvoltage protection. Additionally, the device supplies a broad input supply of 4V to 65V, enabling security and control of 12V and 24V automotive battery-powered ECUs.The TI LM74930Q1EVM displays how the LM74930-Q1 controls two back-to-back N-channel power MOSFETs to mimic an ideal diode rectifier with a surge stopper, circuit breaker, and overvoltage protection.
Features
- Reverse current blocking feature required for ORing application
- Input reverse battery protection
- Drives external back-to-back N-Channel MOSFETs in common source configuration
- Surge protection against transients like 200V unsuppressed load dump
- Adjustable overcurrent and short circuit protection
- Analog current monitor output with 10% accuracy (IMON)
- Adjustable overvoltage and undervoltage
- MODE pin to allow bi-directional current flow (MODE = Low)
Applications
- 12V/24V automotive reverse battery protection
- Industrial transport
- Redundant power supply ORing
Specifications
- 4V to 65V input range
- 4A and 6A adjustable overcurrent protection using on-board jumpers
- Programmable circuit breaker timer
- Load current monitoring output
- Programmable auto-retry and latch options
- LED for fault indication
- LED indication for output ON/OFF detection
Layout
Setup With Test Equipment
Inilathala: 2024-01-30
| Na-update: 2024-02-08