Texas Instruments LMG3411EVM-029 Half-Bridge Daughter Card
Texas Instruments LMG3411EVM-029 Half-Bridge Daughter Card configures two LMG3411R070 GaN FETs in a half-bridge with the cycle-by-cycle overcurrent protection function and all the necessary auxiliary peripheral circuitry. This evaluation module is designed to work in conjunction with larger systems. This kit does not include the Texas Instruments LMG34xx-BB-EVM motherboard. The user can create their own motherboard, but if they want to start bench testing immediately, they must order the LMG34xx-BB-EVM motherboard separately.Features
- Input voltage operates up to 600V
- Simple open loop design to evaluate the performance of LMG3411R070
- Single PWM input on board for PWM signal with 50ns dead time
- Cycle by cycle overcurrent protection function
- Convenient probe points for logic and power stage measurements with oscilloscope probes that have short ground spring probes
Board Layout
Inilathala: 2019-01-23
| Na-update: 2025-03-10