Texas Instruments LMK5B12212EVM Evaluation Module (EVM)
Texas Instruments LMK5B12212EVM Evaluation Module (EVM) is for the LMK5B12212 network clock generator and synchronizer. It can be used for device evaluation, compliance testing, and system prototyping. The LMK5B12212 integrates three digital PLLs (DPLLs) and three analog PLLs (APLLs) with programmable loop bandwidth. The evaluation module includes SMA connectors for oscillator inputs, clock inputs, and clock outputs to interface the device with 50Ω test equipment. The onboard TCXO allows the Texas Instruments LMK5B12212 to be evaluated in a free-running, locked, or holdover mode of operation. The evaluation module can be configured through the onboard USB microcontroller (MCU) interface using a PC with TICS Pro software graphical user interface (GUI). The TICS Pro GUI can be used to program the LMK5B12212 registers.Features
- One digital PLL (DPLL) with programmable bandwidths and two fractional analog PLLs (APLLs) for flexible clock generation
- Two reference inputs to the DPLL supporting hitless switching and holdover
- 12 output clocks with outputs driven by BAW that are capable of sub 50fs RMS phase jitter (12kHz to 20MHz)
- Flexible oscillator sources with onboard TCXO or one of several footprints for other XO, TCXO, OCXO, or external SMA input options
- On-chip EEPROM for custom start-up clock configurations
Applications
- Wired networking
- Inter/intra DC interconnect
- Timing card, line card, fixed card (pizza box)
- SyncE (G.8262), SONET/SDH (Stratum 3/3E, G.813, GR-1244, GR-253), IEEE-1588 PTP secondary clock
- Jitter cleaning, wander attenuation, and reference clock generation for 112G/224G PAM-4 SerDes
- 100G-800G data center switches, core routers, edge routers, WLAN
- Data center and enterprise computing (smart Network Interface Card (NIC))
- Optical Transport Networks (OTN G.709)
- Broadband fixed line access
- Industrial
- Test and measurement
- Medical imaging
Kit Contents
- LMK5B12212 evaluation module
- 3ft mini-USB cable
Board Layout
Inilathala: 2025-03-12
| Na-update: 2025-03-19