Texas Instruments LMR36502EVM Converter Evaluation Module
Texas Instruments LMR36502EVM Converter Evaluation Module (EVM) helps designers evaluate the operation and performance of the LMR36502 wide-input buck regulator. The LMR36502 is an easy-to-use synchronous step-down DC/DC converter capable of driving up to 150mA of load current from an input voltage of up to 65V. The LMR36502 has ultra-low operating quiescent current and high efficiency at light loads. The Texas Instruments LMR36502 comes in a small 2mm x 2mm HotRod™ package providing a very small, low-EMI solution size.Features
- 3V to 65V wide input voltage
- 3.3V fixed output default voltage
- Up to 150mA output current
- 2.2MHz default switching frequency with jumper
Test Setup
Inilathala: 2023-05-09
| Na-update: 2023-05-21