Texas Instruments LMR36503MSCEEVM Evaluation Module
Texas Instruments LMR36503MSCEEVM Evaluation Module is designed to quickly and easily demonstrate the LMR36503E-Q1 regulator. The LMR36503E-Q1 is a 65V DC/DC, 0.3A buck regulator with synchronous rectification that accomplishes high conversion efficiency in a small footprint.The TI LMR36503MSCEEVM Evaluation Module operates over a wide input voltage range of 5.5V to 65V to deliver a regulated 5V output up to 0.3A load at 2.2MHz switching frequency. The LMR36503MSCEEVM supports output voltage regulation accuracy better than 1.5% at full load and is adjustable by employing an external resistor divider.
Features
- 5.5V to 65V Input voltage range
- 12V Output voltage
- 0 to 0.3A Load current
- 2.2MHz Switching frequency
- Adjustable output voltage
- External synchronization capability
- Internal spread spectrum capability
- Selectable pulse-frequency modulation or forced pulse-width modulation at light-load
- Supports operation up to 150°C ambient
- Supports other variants of the IC by replacing some components
Applications
- Advanced driver assistance systems (ADAS)
- Body electronics and lighting
- Infotainment and cluster
Kit Contents
- LMR36503E-Q1 evaluation module (LMR36503MSCEEVM) that includes the LMR36503MSCERPERQ1
- EVM Disclaimer Read Me
Board Connections
Layout
Inilathala: 2024-08-10
| Na-update: 2025-03-05