Texas Instruments LMR43620RQ5EVM-400 Evaluation Module
Texas Instruments LMR43620RQ5EVM-400 Evaluation Module is designed to quickly and easily demonstrate the LMR43620-Q1 wide-input buck regulator. The LMR43620-Q1 can drive up to 2A of load current from an input voltage of up to 36V and is developed to be easy to use. The LMR43620-Q1 is available in a small 2mm x 2mm HotRod™ package providing a tiny, low-EMI solution size. The TI LMR43620RQ5EVM-400 EVM features an output voltage of 5 V and a switching frequency of 400kHz.Features
- Wide input voltage range of 3V to 36V
- 5V fixed output voltage by default
- 400kHz default switching frequency (jumper included for frequency selection)
- Output current up to 2A
- Fully assembled, tested, and proven PCB layout with a small solution footprint
PCB Layout
Board Connections
Inilathala: 2023-03-01
| Na-update: 2023-03-10