Texas Instruments LMR51635EVM Converter Evaluation Module (EVM)
Texas Instruments LMR51635EVM Converter Evaluation Module (EVM) helps designers evaluate the performance and operation of the LMR51635 wide-input synchronous buck regulator. The LMR51635 is a wide-VIN, easy-to-use synchronous buck converter. With a wide operating input voltage range of 4.3V to 60V, the device is designed for various industrial applications for power conditioning from an unregulated source. The LMR51635 operates at 400kHz switching frequency to support the use of relatively small inductors for an optimized design size. The Texas Instruments LMR51635 supports up to 3.5A continuous output current.Features
- 4.3V to 60V input voltage range
- Default 5V output
- 3.5A continuous output current capability
- 400kHz switching frequency
- Hiccup mode short-circuit protection
- Frequency spread spectrum
Applications
- Major appliance
- PLC, DCS, and PAC
- Smart meters
- General purposes wide VIN power supplies
Board Layout
Inilathala: 2025-03-12
| Na-update: 2025-03-18