Texas Instruments LP2951EVM LDO Regulator Evaluation Module (EVM)
Texas Instruments LP2951EVM LDO Regulator Evaluation Module (EVM) helps evaluate the operation and performance of the LP2951. The LP2951 devices are bipolar low-dropout (LDO) voltage regulators that can accommodate a wide input supply-voltage range of up to 30V with an output load up to 100mA. The evaluation module allows for flexibility in design, allowing the user to add or remove input and output capacitors and a bypass capacitor. Furthermore, the LP2951EVM enables the user to operate the devices in a fixed-output voltage mode or an adjustable-output voltage mode, allowing a complete evaluation setup for the LP2951.Features
- Small form factor
- Designed for fixed- and adjustable-output voltage
- 1.235V to 29V adjustable-output voltage
- Landing patterns for additional input and output capacitors
- Landing pattern for bypass capacitor
Inilathala: 2017-09-18
| Na-update: 2025-01-19