Texas Instruments LP38798 800mA Linear Regulator

Texas Instruments LP38798 Linear Regulator is a high-performance device capable of supplying 800mA output current. Designed to meet the requirements of sensitive RF/Analog circuitry, TI LP38798-ADJ implements a novel linear topology on an advanced CMOS process to deliver ultra-low output noise and high PSRR at switching power supply frequencies. LP38798SD-ADJ is stable with both ceramic and tantalum output capacitors and requires a minimum output capacitance of only 1µF for stability. LP38798-ADJ can operate over a wide input voltage range (3.0V to 20V), making it well-suited for many post-regulation applications. LP38798EVM evaluation board is designed to demonstrate the capabilities of the LP38798SD-ADJ. The EVM is intended to provide a flexible circuit configurations and access to points of interest.

Features

  • 5µVRMS (10Hz to 100 kHz) output noise
  • 90dB at 10kHz, 60dB at 100kHz PSSR
  • 3.0V to 20V input voltage
  • 200mV (Typical) at 800mA drop-out voltage

Applications

  • RF and VCO power
  • Wireless LAN devices
  • Wireless cable modems
  • Low noise post-regulation
Inilathala: 2013-07-18 | Na-update: 2022-03-11