Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM)
Texas Instruments LP5811-10EVM Driver Evaluation Module (EVM) showcases all the features of the LP5811 and LP5810 LED drivers. The LP581XEVM-GUI is used to interface with USB2ANY to the evaluation module. The Texas Instruments LP5811-10EVM has I2C inputs through the USB2ANY interface adapter.Features
- LP5811 four-channel boost LED matrix driver with 8-bit analog, 8-bit PWM dimming, and autonomous animation control
- LP5811 four-channel linear LED matrix driver with 8-bit analog, 8-bit PWM dimming, and autonomous animation control
- I2C signal and 3.3V power input from USB2ANY interface adapter
- LP581XEVM-GUI is used to control the evaluation module
Kit Contents
- LP5811-10EVM evaluation module
- USB2ANY interface adapter
- Ribbon cables
- USB cable
Required Equipment
- Computer
- LP5811-10EVM
- USB2ANY interface adapter
Board Layout
Inilathala: 2024-06-11
| Na-update: 2024-06-19