Texas Instruments LP5891Q1EVM Driver Evaluation Module (EVM)
Texas Instruments LP5891Q1EVM Driver Evaluation Module (EVM) is used to evaluate the characteristics, operation, and usage of matrix LED display driver LP5891-Q1. The LP5891-Q1 is a highly integrated, common cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. The Texas Instruments LP5891-Q1 is AEC-Q100-qualified for automotive applications.Features
- 48 current source channels from 0.2mA to 20mA
- 16 scan line switches with 190mΩ RDS(ON)
- Ultra-low power consumption
- High-speed and low electromagnetic interference (EMI) continuous clock series interface (CCSI)
Board Layout - Top
Board Layout - Bottom
Inilathala: 2023-04-04
| Na-update: 2023-04-12