Texas Instruments MSP-TS430RHB32A Target Development Board

Texas Instruments MSP-TS430RHB32A Target Development Board is a standalone ZIF socket target board. The board is used to program and debug the MSP430 MCU in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The Texas Instruments MSP-TS430RHB32A development board supports MSP430i20xx MCUs in a 32-pin QFN package. A flash emulation tool (FET) may be purchased independently (MSP-FET).

Features

  • Development board (MSP-TS430RHB32A) with a ZIF socket fitting some MSP430 derivatives in 32-pin QFN packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
  • Supports all debugging interfaces using a standard 14-pin JTAG header, such as the MSP-FET

Kit Contents

  • Development board with 32-pin QFN ZIF socket
  • Four PCB 1x14-pin headers (two male and two female)
  • Two MSP430i2041TRHB devices
Inilathala: 2018-03-08 | Na-update: 2022-10-28