Texas Instruments MSP430F249 16-bit Ultralow-Power MCUs

Texas Instruments MSP430F249 16-bit Ultra-Low Power Microcontrollers feature two built-in 16-bit timers, a fast 12-bit A/D converter, a comparator, four universal serial communication interface (USCI) modules, and up to 48 I/O pins. The Texas Instruments MSP430 family of ultra-low power MCUs consists of several devices featuring different sets of peripherals targeted for various applications. The architecture is optimized to achieve extended battery life in portable measurement applications by combining five low-power modes. TI MSP430F249 MCUs feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators contributing to maximum code efficiency. The calibrated digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs.

Features

  • Low supply voltage range of 1.8V to 3.6V
  • Ultra-low power consumption
    • Active mode: 270µA at 1MHz, 2.2V
    • Standby mode (VLO): 0.3µA
    • Off mode (RAM retention): 0.1µA
  • Ultra-fast wake-up from standby mode in less than 1µs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Basic clock module configurations
    • Internal frequencies up to 16MHz
    • Internal very low-power LF oscillator
    • 32kHz crystal
    • Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
    • Resonator
    • External digital clock source
    • External resistor
  • 12-bit analog-to-digital (A/D) converter with internal reference, sample-and-hold, and auto-scan feature
  • 16-bit Timer_A with three capture/compare registers
  • 16-bit Timer_B with seven capture/compare with shadow registers
  • Four Universal Serial Communication Interfaces (USCI)

Applications

  • Portable measurement
     
Inilathala: 2019-11-04 | Na-update: 2025-04-16