Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers

Texas Instruments MSP430F665x, MSP430F645x, MSP430F565x, MSP430F535x Mixed-Signal Microcontrollers consists of several devices that feature different sets of peripherals targeted for various applications. The MSP430F5/6 architecture, combined with five low-power modes, is optimized to achieve extended battery life in portable measurement applications.

TI MSP430F5 and MSP430F6 Mixed-Signal Microcontrollers feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the device to wake up from low-power modes to active mode in 3µs (typical).

The MSP430F665x and MSP430F565x series are microcontroller configurations with four 16-bit timers, a high-performance 12-bit ADC, three USCIs, a hardware multiplier, DMA, an RTC module with alarm capabilities, a comparator, USB 2.0, and up to 74 I/O pins. The MSP430F645x and MSP430F535x series are microcontroller configurations with an integrated 3.3V LDO, four 16-bit timers, a high-performance 12-bit ADC, three USCIs, a hardware multiplier, DMA, an RTC module with alarm capabilities, a comparator, and up to 74 I/O pins.

Features

  • Low supply voltage range of 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active mode (AM): All system clocks active: 295µA/MHz at 8MHz, 3.0V, flash program execution (typical)
    • Standby mode (LPM3): Watchdog with crystal and supply supervisor operational, full RAM retention, fast wake-up of 2.0µA at 2.2V, 2.2µA at 3.0V (typical)
    • Shutdown, real-time clock (RTC) mode (LPM3.5): Shutdown mode, active RTC with a crystal of 1.1µA at 3.0V (typical)
    • Shutdown mode (LPM4.5) of 0.45µA at 3.0V (typical)
  • Wake up from standby mode in 3µs (typical)
  • 16-bit RISC architecture, extended memory, up to 20MHz system clock
  • Flexible power-management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage supervision, monitoring, and brownout
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power, low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystals (XT1)
    • High-frequency crystals up to 32MHz (XT2)
  • 12-bit analog-to-digital converter (ADC) with internal shared reference, sample-and-hold, and auto-scan feature
  • Four 16-bit timers with 3, 5, or 7 capture/compare registers
  • Three universal serial communication interfaces (USCIs)
    • USCI_A0, USCI_A1, and USCI_A2 each support:
      • Enhanced UART with automatic baud-rate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0, USCI_B1, and USCI_B2 each support:
      • I2C
      • Synchronous SPI
  • Full-speed universal serial bus (USB)
    • Integrated USB-PHY
    • Integrated 3.3V and 1.8V USB power system
    • Integrated USB-PLL
    • Eight input and eight output endpoints
  • Two 12-bit digital-to-analog converters (DACs) with synchronization
  • Voltage comparator
  • Integrated LCD driver with contrast control for up to 160 segments
  • Hardware multiplier supports 32-bit operations
  • Serial onboard programming, no external programming voltage needed
  • 6-channel internal DMA
  • RTC module with supply voltage backup switch

Applications

  • Analog and digital sensor systems
  • Digital motor controls
  • Remote controls
  • Thermostats
  • Digital timers
  • Hand-held meters

MSP430F5359 MSP430F5358 Block Diagram

Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers

MSP430F5659 MSP430F5658 Block Diagram

Block Diagram - Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers

MSP430F6459 MSP430F6458 Block Diagram

Block Diagram - Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers

MSP430F6659 MSP430F6658 Block Diagram

Block Diagram - Texas Instruments MSP430F5 & MSP430F6 Mixed-Signal Microcontrollers
Inilathala: 2020-10-15 | Na-update: 2025-11-20