Texas Instruments MSP430G2x Microcontrollers (MCUs)
Texas Instruments MSP430G2x Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series. These microcontrollers offer the low power and performance of a 16-bit MSP microcontroller with a feature set targeted at cost-sensitive applications. Select Texas Instruments MSP430G2x devices that can operate at extended temperatures from -55°C to 150°C.Features
- Clock
- Up to 16MHz CPU speed
- Extended Temp
- -40°C to 105°C
- Memory
- Up to 32KB Flash
- Up to 2KB RAM
- Low Power
- Power Consumption
- Active Mode (AM)
- 350μA/MHz at 16MHz, 3.0V, Flash Program Execution (Typical)
- Standby Mode (LPM3)
- Watchdog Timer Active, Full RAM Retention 175μA at 3.0V (Typical)
- Wake-Up From Standby Mode in 1μs
- Voltage
- 2.2V–3.6V Operation
- Smart Analog and Digital
- Up to four 24-Bit Sigma-Delta Analog-to-Digital Converters with Differential PGA inputs
Applications
- Metering
- Industrial
Block Diagram
Inilathala: 2010-02-24
| Na-update: 2025-04-16