Texas Instruments ADC121S101 Single-Channel, 12-bit ADC
Texas Instruments ADC121S101 Single-Channel, 12-Bit Analog-to-Digital Converter (ADC) is fully specified over a sample rate range of 500ksps to 1Msps. National Products from TI ADC121S101 ADC features a high-speed serial interface and operates with a single supply that can range from 2.7V to 5.25V. Normal power consumption using a +3V or +5V supply is 2.0mW and 10mW, respectively. The power-down feature reduces the power consumption to as low as 2.6µW using a +5V supply. Texas Instruments ADC121S101 ADC is ideal for use in portable systems, remote data acquisition, and instrumentation and control systems.Features
- Specified over a range of sample rates
- 6-lead LLP and SOT-23 packages
- Variable power management
- Single power supply with 2.7V to 5.25V range
- SPI™/QSPI™/MICROWIRE/DSP compatible
Specifications
- DNL: +0.5 / −0.3 LSB (typ)
- INL: ±0.40 LSB (typ)
- SNR: 72.5dB (typ)
- Power Consumption
- 3V Supply: 2.0mW (typ)
- 5V Supply: 10mW (typ)
Applications
- Portable Systems
- Remote Data Acquisition
- Instrumentation and Control Systems
Block Diagram
Inilathala: 2012-03-02
| Na-update: 2022-03-11