Texas Instruments NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Features

  • Half the gate charge for the same resistance
  • Combines vertical current flow with a lateral power MOSFET

Applications

  • High-power computing
  • Networking
  • Server systems
  • Power supplies
Inilathala: 2012-08-20 | Na-update: 2025-06-23