Texas Instruments OPA2863DGKEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA2863DGKEVM Op Amp Evaluation Module (EVM) is designed to evaluate the dual-channel OPA2863 amplifier in the DGK (VSSOP-8) package. The OPA2863 is a low-power, unity-gain stable, rail-to-rail input/output, voltage-feedback operational amplifier designed to operate over a power-supply range of 2.7V to 12.6V. The OPA2863DGKEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module can connect to power, signal source, and test instruments through onboard connectors. The evaluation module is configured for easy connection with common 50Ω laboratory equipment at its inputs and outputs. Each amplifier is configured for single-ended inputs with a non-inverting signal gain of 1V/V at the device output. The Texas Instruments OPA2863DGKEVM has a total onboard load of 2kΩ for each amplifier. The output resistor network converts the output to a 50Ω impedance source. The evaluation module can be easily configured for other functions, gains, and single- or split-supply operations.

Features

  • Configured for split-supply operation and easily modified for single-supply
  • Configured for unity-gain non-inverting configuration and easily modified for inverting gain configuration
  • Options to configure in different gains and active filter configurations through simple BOM change
  • Simple interface to the inputs and outputs through the SMA connectors

Board Layout

Mechanical Drawing - Texas Instruments OPA2863DGKEVM Op Amp Evaluation Module (EVM)
Inilathala: 2020-11-25 | Na-update: 2024-10-01