Texas Instruments OPA862DEVM Amplifier Evaluation Module (EVM)

Texas Instruments OPA862DEVM Amplifier Evaluation Module (EVM) is designed to quickly and easily demonstrate the functionality and versatility of the single OPA862 amplifier in the D package. The evaluation module is ready to connect to power, signal sources, and test instruments through the use of onboard connectors. The OPA862DEVM comes configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The evaluation module can be easily configured for other gains and either single- or split-supply operation. The Texas Instruments OPA862DEVM has a 2kΩ onboard load for the amplifier. The output transformer and resistor network converts this load to a 50Ω, single-ended output.

Features

  • Single-ended high-impedance input with differential output
  • Configurable gain resistors with optional additional feedback connection
  • Output transformer included to interface with single-ended test equipment
  • Fully configurable power-down and reference voltage inputs

Board Layout

Mechanical Drawing - Texas Instruments OPA862DEVM Amplifier Evaluation Module (EVM)
Inilathala: 2019-10-02 | Na-update: 2023-11-22