Texas Instruments OPAMPEVM-SOIC Evaluation Board

Texas Instruments OPAMPEVM-SOIC Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The Texas Instruments OPAMPEVM-SOIC has three separate circuit development areas that can be snapped apart and separated. This board supports SOIC-8, SOIC-14, and SOIC-16 packages.

Features

  • Simplified evaluation of surface mount op-amps
  • Easy and quick construction
  • Three separate circuit development areas
  • Supports SOIC-8, SOIC-14, and SOIC-16 packages
Inilathala: 2019-08-26 | Na-update: 2023-10-25