Texas Instruments OPT3001EVM Evaluation Module
Texas Instruments OPT3001EVM Evaluation Module is a platform for evaluating the performance of the OPT3001 under various conditions. The OPT3001 is an Ambient Light Sensor (ALS) with a digital output integrated circuit. It uses a two-wire interface that works with the I2C protocol making it ideal for many applications. The OPT3001EVM consists of two PCBs. The first is the SM-USB-DIG board that communicates with the computer, provides power and sends and receives appropriate digital signals. The second is the OPT3001 test board, which contains the OPT3001 and it supports circuitry.Features
- Small form factor
- USB hardware interface
- Intuitive GUI software
- Protective plastic case
- 100mil spaced test points for easy experimentation with external controllers
Additional Resources
Inilathala: 2015-01-26
| Na-update: 2023-10-31