Texas Instruments PCM1808EVM ADC Evaluation Module (EVM)
Texas Instruments PCM1808EVM ADC Evaluation Module (EVM) is designed to demonstrate the performance and functionality of the PCM1808. The PCM1808 is a high-performance, low-cost, single-chip, stereo analog-to-digital converter (ADC) with single-ended analog voltage input. The device is configured through logic-level mode selection pins and does not require a digital interface such as I2C or SPI to configure registers. As such, no software is necessary to interface with the evaluation module. The Texas Instruments PCM1808EVM is powered with a single 5V supply. Access to the converter output is provided on the audio serial interface in I2S and LJ formats.Features
- Evaluation of PCM1808 low-power, low-cost, stereo ADC
- Easy-to-use hardware-controlled interface
- Direct access to digital audio signals and control interface for simple end-system integration
Additional Resources
Board Layout
Inilathala: 2020-08-04
| Na-update: 2025-03-06