Texas Instruments PGA305 Signal Conditioner
Texas Instruments PGA305 Signal Conditioner supplies an interface for piezoresistive and strain-gauge pressure-sense elements. The device is a full system-on-chip (SoC) solution that includes programmable analog front end (AFE), ADC, and digital signal processing that enable direct connection to the pressure-sense element. The PGA305 also includes integrated voltage regulators and an oscillator to minimize the number of external components. The PGA305 can employ third-order temperature and nonlinearity compensation to achieve high accuracy. The device can also use the integrated I2C interface or the one-wire serial interface (OWI) to achieve external communication and simplify the system calibration process. An Integrated DAC supports absolute-voltage, ratiometric-voltage, and 4mA to 20mA current-loop outputs.Features
- Analog Features
- Analog Front-End for Resistive Bridge Sensors
- Accommodates Sensor Sensitivities From 1mV/V to 135mV/V
- On-Chip Temperature Sensor
- Programmable Gain
- 24-Bit Sigma-Delta Analog-to-Digital Converter for Signal Channel
- 24-Bit Sigma-Delta Analog-to-Digital Converter for Temperature Channel
- 14-Bit Output DAC
- Digital Features
- < 0.1% FSO Accuracy Across Temperature
- System Response Time < 220µs
- Third-Order Offset, Gain, and Nonlinearity Temperature Compensation
- Diagnostic Functions
- Integrated EEPROM for Device Operation, Calibration Data, and User Data
- Peripheral Features
- I2C interface for Data Reading and Device Configuration
- One-Wire Interface Enables Communication Through the Power Supply Pin Without Using Additional Lines
- 4mA to 20mA Current Loop Interface
- Ratiometric and Absolute Voltage Output
- Power Management Control
- Analog Low-Voltage Detect
- General Features
- Industrial temperature range of -40°C to 150°C
- Power Supply
- On-Chip Power Management Accepts Wide Power-Supply Voltage From 3.3V to 30V
- Integrated Reverse-Protection Circuit
Applications
- Pressure-Sensor Transmitters and Transducers
- Liquid-Level Meter, Flow Meters
- Resistive Field Transmitters
Simplified Block Diagram
Additional Resources
Inilathala: 2018-09-12
| Na-update: 2023-10-30